Signs & Labels P153A/S technical specifications.
| Package/Case | 200 |
| Color | White, Red |
| Height | 150mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels P153A/S to view detailed technical specifications.
No datasheet is available for this part.