Signs & Labels PTL064 technical specifications.
| Color | Grey |
| Length | 33m |
| Material | PP, Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels PTL064 to view detailed technical specifications.
No datasheet is available for this part.