
Signs & Labels PW01T/R technical specifications.
| Color | Black, White, Red |
| Height | 400mm |
| Material | PVC |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signs & Labels PW01T/R to view detailed technical specifications.
No datasheet is available for this part.