Signs & Labels WC6A/R technical specifications.
| Color | Green, Yellow |
| Height | 300mm |
| Material | PVC |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels WC6A/R to view detailed technical specifications.
No datasheet is available for this part.