
Signs & Labels WE04A/R technical specifications.
| Color | Black, Yellow |
| Height | 75mm |
| Material | PVC |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels WE04A/R to view detailed technical specifications.
No datasheet is available for this part.
