
Signs & Labels WE04A/S technical specifications.
| Color | Black, Yellow |
| Height | 75mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels WE04A/S to view detailed technical specifications.
No datasheet is available for this part.
