
Signs & Labels WPOL1B/R technical specifications.
| Color | Black, Yellow |
| Height | 400mm |
| Material | PVC |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signs & Labels WPOL1B/R to view detailed technical specifications.
No datasheet is available for this part.
