
Signs & Labels Y981499 technical specifications.
| Color | White |
| Height | 60mm |
| Material | Vinyl |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels Y981499 to view detailed technical specifications.
No datasheet is available for this part.
