Siig CE-S00012-S2 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.3lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siig CE-S00012-S2 to view detailed technical specifications.
No datasheet is available for this part.