Siig JU-H42B22-S2 technical specifications.
| Height | 3inch |
| Length | 9inch |
| Weight | 0.8lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siig JU-H42B22-S2 to view detailed technical specifications.
No datasheet is available for this part.