
Silex Technology SX-10WAN(P) technical specifications.
| Data Rate | 300Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-10WAN(P) to view detailed technical specifications.
No datasheet is available for this part.
