Silex Technology SX-2000U2 technical specifications.
| Data Rate | 480Mbps |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 5V |
| Power Consumption | 5W |
| RoHS | Not Compliant |
Download the complete datasheet for Silex Technology SX-2000U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.