
Silex Technology SX-2000WG+ technical specifications.
| Package/Case | 100 |
| Data Rate | 54Mbps |
| Interface | USB, Ethernet |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 10°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-2000WG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.