
Silex Technology SX-3000EDM-SP technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Frequency | 250MHz |
| Interface | USB, Ethernet |
| Memory Type | FLASH |
| Operating Supply Voltage | 3.3V |
| RAM Size | 256Mb |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-3000EDM-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.