Silex Technology SX-520-0031 technical specifications.
| Data Rate | 300bps |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5V |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-520-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
