
Silex Technology SX-560-2701-SP technical specifications.
| Data Rate | 54Mbps |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-560-2701-SP to view detailed technical specifications.
No datasheet is available for this part.
