SX-570/SX-580 802.11 Wireless LAN Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, Ethernet, GPIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |