Silex Technology SX-DS-4000U2 technical specifications.
| Data Rate | 1000Mbps |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 220V |
| Power Consumption | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-DS-4000U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.