Silex Technology SX-SDCAG-2831-SP technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Interface | SDIO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-SDCAG-2831-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.