Silex Technology SX-SDMAN-2830C technical specifications.
| Package/Case | Module |
| Data Rate | 135Mbps |
| Interface | SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-SDMAN-2830C to view detailed technical specifications.
No datasheet is available for this part.