The SX-SDMAN-2830S is a surface mount SDIO module from Silex Technology. It operates at a maximum temperature of 70°C and a minimum of -10°C. This module is designed for use with a 3.3V supply voltage and supports data transfer rates of up to 135Mbps. The SX-SDMAN-2830S is packaged in bulk quantities of 500 units and is manufactured with lead-free materials.
Silex Technology SX-SDMAN-2830S technical specifications.
| Package/Case | Module |
| Data Rate | 135Mbps |
| Interface | SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-SDMAN-2830S to view detailed technical specifications.
No datasheet is available for this part.