Silfox CAJ001N technical specifications.
| Flange Diameter | 12.6mm |
| Inside Diameter | 6.4mm |
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Silfox CAJ001N to view detailed technical specifications.
No datasheet is available for this part.