Silfox CAJ008GFP technical specifications.
| Flange Diameter | 6.1mm |
| Inside Diameter | 3mm |
| Material | PET |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Silfox CAJ008GFP to view detailed technical specifications.
No datasheet is available for this part.