Silfox CAJ010GFP technical specifications.
| Flange Diameter | 6mm |
| Inside Diameter | 2.8mm |
| Material | PET |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Silfox CAJ010GFP to view detailed technical specifications.
No datasheet is available for this part.