Silfox SL-011-AL30 technical specifications.
| Package/Case | Ceramic |
| Length | 40mm |
| Material | Aluminium, Ceramic |
| Max Operating Temperature | 1400°C |
| Thickness | 3mm |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silfox SL-011-AL30 to view detailed technical specifications.
No datasheet is available for this part.