Silfox SL-012-AL-20 technical specifications.
| Package/Case | Ceramic |
| Length | 23mm |
| Material | Aluminium, Ceramic |
| Max Operating Temperature | 1400°C |
| Thickness | 2mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Silfox SL-012-AL-20 to view detailed technical specifications.
No datasheet is available for this part.