Transmitter 1TX 48-Pin TSOP
Silicon Image SII1178CSU technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Image SII1178CSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.