Silicon Image SII9244BO technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Image SII9244BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.