Silicon Labs 4032-T-B1B868 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4032-T-B1B868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.