Silicon Labs 4320-DKDB3 technical specifications.
| Frequency | 315MHz |
| Packaging | Bulk |
| Resistance | 50R |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4320-DKDB3 to view detailed technical specifications.
No datasheet is available for this part.