Quick Jump:
Technical Specifications
Silicon Labs 510EAA-BAAG technical specifications.
General
Package/Case
SMD/SMT
Frequency Stability
50ppm
Height
0.071inch
Length
0.276inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
43mA
Mount
Surface Mount
Packaging
Tray
Series
SI510
Width
0.197inch
Compliance
RoHS
Compliant
Datasheet
Silicon Labs 510EAA-BAAG Datasheet
Download the complete datasheet for Silicon Labs 510EAA-BAAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.