Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

531EA225M000DGR

Datasheet
Silicon Labs

531EA225M000DGR

Frequency225MHz
PackageSMD/SMT
Quick Jump:

Technical Specifications

Silicon Labs 531EA225M000DGR technical specifications.

General

Package/Case
SMD/SMT
Frequency
225MHz
Frequency Stability
50ppm
Operating Supply Voltage
2.5V
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Silicon Labs 531EA225M000DGR Datasheet

Download the complete datasheet for Silicon Labs 531EA225M000DGR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com