Standard Clock Oscillators DUAL XO VENTURE MFG CO. LTD
Silicon Labs 532AA000105BG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.13281MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI532 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 532AA000105BG to view detailed technical specifications.
No datasheet is available for this part.