Silicon Labs 570AAC000172DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.8485MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570AAC000172DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.