Silicon Labs 571MAA000122DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 1.5ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 571MAA000122DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.