Silicon Labs C8051F124DK-U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Density | 128000B |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| RAM Size | 8000B |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F124DK-U to view detailed technical specifications.
No datasheet is available for this part.