The C8051F531A-AM is an 8KB FLASH microcontroller with a 25MHz 8051 core, supporting SPI and UART interfaces. It operates over a supply voltage range of 1.8V to 5.25V and is RoHS compliant. The device is packaged in a QFN package and is suitable for surface mount applications. It features three timers/counters and 256 bytes of RAM, and is capable of operating over a temperature range of -40°C to 125°C.
Silicon Labs C8051F531A-AM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F531A-AM to view detailed technical specifications.
No datasheet is available for this part.