Silicon Labs C8051F930-F-GQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Series | C8051F9xx |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F930-F-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.