Silicon Labs COP8SAA716M8/NOPB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs COP8SAA716M8/NOPB to view detailed technical specifications.
No datasheet is available for this part.