Silicon Labs CP2102R technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CP2102R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.