Industrial-grade telecom circuit, featuring a single function and 32 terminals. This integrated circuit operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. Packaged in a 5x5mm S-XQCC-N32 JEDEC code, it utilizes a QUAD terminal position.
Silicon Labs EFR32BG1B232F256GM32-C0R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32BG1B232F256GM32-C0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.