The EFR32ZG14P231F256GM32 is a Z-Wave 700 modem system-on-chip (SoC) designed for gateways and controllers in IoT applications. It features a high-performance sub-GHz radio supporting Z-Wave Plus V2 and Z-Wave Long Range, low power consumption, and integrated security features. It is commonly used in smart home hubs, set-top boxes, and USB sticks.
Silicon Labs EFR32ZG14P231F256GM32-BR technical specifications.
| Flash Memory | 256kB |
| RAM | 32kB |
| Core | ARM Cortex-M4 |
| Frequency | 39MHz |
| RF Sensitivity | -106dBm |
| Max Transmit Power | 13dBm |
| Z-Wave Long Range | Yes |
| Active Current RX | 9.8mA |
| Active Current TX | 36.5mA |
| RoHS | Compliant |
| Z-wave | Plus V2 / Long Range Certified |
Download the complete datasheet for Silicon Labs EFR32ZG14P231F256GM32-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.