Silicon Labs LMX2430TM/NOPB technical specifications.
| Package/Case | LBGA |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs LMX2430TM/NOPB to view detailed technical specifications.
No datasheet is available for this part.