The LMX2485SQ/NOPB is a single PLL crystal oscillator with a maximum operating frequency of 200MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a QFN package. The oscillator features a crystal input and has a minimum operating temperature of -40°C. It is available in a tray packaging format and is part of the MultiSynth series.
Silicon Labs LMX2485SQ/NOPB technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs LMX2485SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.