Silicon Labs LMX2485SQX/NOPB technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs LMX2485SQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.