The LMX2542LQ2121/NOPB is a single PLL clock synthesizer from Silicon Labs. It operates at a maximum frequency of 1.99GHz and can withstand temperatures up to 70°C. The device is packaged in a QFN package and is designed for surface mount applications. It is available in rail or tube packaging and features a PLL for clock synthesis.
Silicon Labs LMX2542LQ2121/NOPB technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.99GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs LMX2542LQ2121/NOPB to view detailed technical specifications.
No datasheet is available for this part.