The MC56F8025VLD is a 16KB FLASH 8051 microcontroller with a core frequency of 25MHz. It features a range of interfaces including I2C, SPI, UART, USART, SMBus, and 2-Wire. This device operates over a temperature range of -40°C to 85°C and is available in a LQFP package. The MC56F8025VLD also includes peripherals such as power-on reset, pulse-width modulation, and a temperature sensor. It has 25 I/Os and an internal oscillator. This microcontroller is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | C8051F31x |
| RoHS | Not Compliant |