Silicon Labs Si2157-A-DVBTC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 870MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si2157-A-DVBTC to view detailed technical specifications.
No datasheet is available for this part.