Silicon Labs SI2169-A20-GMR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2169-A20-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.