Silicon Labs SI2415-FTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 14.4Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2415-FTR to view detailed technical specifications.
No datasheet is available for this part.